470 nH Shielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALMAR47MTAA

DigiKey Part Number
445-174573-2-ND - Tape & Reel (TR)
445-174573-1-ND - Cut Tape (CT)
445-174573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALMAR47MTAA
Description
FIXED IND 470NH 3.9A 39 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALMAR47MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38200 €3,82 €
250,35400 €8,85 €
500,33340 €16,67 €
1000,31440 €31,44 €
2500,29084 €72,71 €
5000,27422 €137,11 €
1.0000,25857 €258,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22885 €686,55 €
6.0000,21582 €1.294,92 €
9.0000,20855 €1.876,95 €
15.0000,19975 €2.996,25 €
21.0000,19416 €4.077,36 €
30.0000,19287 €5.786,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €