


LTC3302ARUCM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3302ARUCM#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3302ARUCM#TRPBFCT-ND - Cut Tape (CT) 505-LTC3302ARUCM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3302ARUCM#TRPBF |
Description | IC REG BUCK ADJ 2A 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3302ARUCM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 1,95400 € | 48,85 € |
| 100 | 1,58220 € | 158,22 € |
| 250 | 1,39964 € | 349,91 € |
| 500 | 1,28734 € | 643,67 € |
| 1.000 | 1,19330 € | 1.193,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16600 € | 2.915,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |





