
TFM201610ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-174573-2-ND - Tape & Reel (TR) 445-174573-1-ND - Cut Tape (CT) 445-174573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMAR47MTAA |
Description | FIXED IND 470NH 3.9A 39 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALMAR47MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 4.5A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,32920 € | 16,46 € |
| 100 | 0,31050 € | 31,05 € |
| 250 | 0,28724 € | 71,81 € |
| 500 | 0,27082 € | 135,41 € |
| 1.000 | 0,25535 € | 255,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22600 € | 678,00 € |
| 6.000 | 0,21313 € | 1.278,78 € |
| 9.000 | 0,20595 € | 1.853,55 € |
| 15.000 | 0,19726 € | 2.958,90 € |
| 21.000 | 0,19175 € | 4.026,75 € |
| 30.000 | 0,19047 € | 5.714,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



