
TFM201610ALC-R47MTAA | |
|---|---|
DigiKey Part Number | 445-180258-2-ND - Tape & Reel (TR) 445-180258-1-ND - Cut Tape (CT) 445-180258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALC-R47MTAA |
Description | FIXED IND 470NH 5.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 5.2 A 25mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,29010 € | 29,01 € |
| 1.000 | 0,23853 € | 238,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21315 € | 639,45 € |
| 6.000 | 0,20101 € | 1.206,06 € |
| 9.000 | 0,19424 € | 1.748,16 € |
| 15.000 | 0,18604 € | 2.790,60 € |
| 21.000 | 0,18084 € | 3.797,64 € |
| 30.000 | 0,17848 € | 5.354,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




