


BD71837AMWV-E2 | |
|---|---|
DigiKey Part Number | BD71837AMWV-E2TR-ND - Tape & Reel (TR) BD71837AMWV-E2CT-ND - Cut Tape (CT) BD71837AMWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71837AMWV-E2 |
Description | SYSTEM PMIC FOR I.MX 8M FAMILY. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC UQFN68CV8080 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 68-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package UQFN68CV8080 |
Current - Supply 197µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,36900 € | 43,69 € |
| 25 | 4,04120 € | 101,03 € |
| 100 | 3,68010 € | 368,01 € |
| 250 | 3,55776 € | 889,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31880 € | 3.318,80 € |
| 2.000 | 3,24853 € | 6.497,06 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |




