TF0804S-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 226
Unit Price: 2,55000 €
Datasheet
Image for TF0804S-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF0804S-01

DigiKey Part Number
TF0804S-01-ND
Manufacturer
Manufacturer Product Number
TF0804S-01
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.394" Dia x 0.236" W (10.00mm x 6.00mm)
Filter Type
Power Line
Package / Case
Vertical, No Base, 4 PC Pin
Number of Lines
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS512-4-02TE Connectivity Schaffner226RS512-4-02-ND2,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes