
RS512-4-02 | |
|---|---|
DigiKey Part Number | RS512-4-02-ND |
Manufacturer | |
Manufacturer Product Number | RS512-4-02 |
Description | CMC 3UH 4A 2LN TH |
Customer Reference | |
Detailed Description | 3 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 10mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 µH @ 1 kHz | |
Current Rating (Max) | 4A (Typ) | |
DC Resistance (DCR) (Max) | 10mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 $ | 3,00 $ |
| 10 | 2,46600 $ | 24,66 $ |
| 25 | 2,28120 $ | 57,03 $ |
| 50 | 2,15060 $ | 107,53 $ |
| 100 | 2,02780 $ | 202,78 $ |
| Unit Price without VAT: | 3,00000 $ |
|---|---|
| Unit Price with VAT: | 3,57000 $ |

