4.7 µH Shielded Drum Core, Wirewound Inductor 5.6 A 39.38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-4R7M-HZ

DigiKey Part Number
445-180107-2-ND - Tape & Reel (TR)
445-180107-1-ND - Cut Tape (CT)
445-180107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-4R7M-HZ
Description
FIXED IND 4.7UH 5.6A 39.38 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.6 A 39.38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-4R7M-HZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
39.38mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSAB0630-4R7MCODACA2344044-VSAB0630-4R7MCT-ND0,72000 €Similar
In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,13100 €11,31 €
251,04680 €26,17 €
500,98700 €49,35 €
1000,93050 €93,05 €
2500,86084 €215,21 €
5000,81172 €405,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74359 €743,59 €
2.0000,70128 €1.402,56 €
3.0000,67768 €2.033,04 €
5.0000,64911 €3.245,55 €
7.0000,64486 €4.514,02 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €