
VSAB0630-4R7M | |
|---|---|
DigiKey Part Number | 4044-VSAB0630-4R7MTR-ND - Tape & Reel (TR) 4044-VSAB0630-4R7MCT-ND - Cut Tape (CT) 4044-VSAB0630-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB0630-4R7M |
Description | FIXED IND 4.7UH 6.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.8 A 33mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSAB0630-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0630 |
Current Rating (Amps) | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,49270 € | 49,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40521 € | 405,21 € |
| 2.000 | 0,38212 € | 764,24 € |
| 3.000 | 0,36923 € | 1.107,69 € |
| 5.000 | 0,35363 € | 1.768,15 € |
| 7.000 | 0,34373 € | 2.406,11 € |
| 10.000 | 0,33354 € | 3.335,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

