
SPM6530T-2R2M | |
|---|---|
DigiKey Part Number | 445-4118-2-ND - Tape & Reel (TR) 445-4118-1-ND - Cut Tape (CT) 445-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-2R2M |
Description | FIXED IND 2.2UH 8.2A 19 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56850 € | 56,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45866 € | 458,66 € |
| 2.000 | 0,43252 € | 865,04 € |
| 3.000 | 0,41794 € | 1.253,82 € |
| 5.000 | 0,40030 € | 2.001,50 € |
| 7.000 | 0,38909 € | 2.723,63 € |
| 10.000 | 0,37757 € | 3.775,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

