
CSAB0730-2R2M | |
---|---|
DigiKey Part Number | 4044-CSAB0730-2R2MTR-ND - Tape & Reel (TR) 4044-CSAB0730-2R2MCT-ND - Cut Tape (CT) 4044-CSAB0730-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0730-2R2M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.1 A 15mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0730-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,66300 € | 6,63 € |
100 | 0,54490 € | 54,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44820 € | 448,20 € |
2.000 | 0,42266 € | 845,32 € |
3.000 | 0,40842 € | 1.225,26 € |
5.000 | 0,39117 € | 1.955,85 € |
7.000 | 0,38022 € | 2.661,54 € |
10.000 | 0,37529 € | 3.752,90 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |