
SPM5030T-2R2M | |
|---|---|
DigiKey Part Number | 445-180357-2-ND - Tape & Reel (TR) 445-180357-1-ND - Cut Tape (CT) 445-180357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-2R2M |
Description | FIXED IND 2.2UH 6.1A 21.23 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.1 A 21.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-2R2M Models |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0530-2R2M | CODACA | 1.635 | 4044-CSAB0530-2R2MCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,72370 € | 72,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61926 € | 309,63 € |
| 1.000 | 0,58394 € | 583,94 € |
| 1.500 | 0,56425 € | 846,38 € |
| 2.500 | 0,54040 € | 1.351,00 € |
| 3.500 | 0,52525 € | 1.838,38 € |
| 5.000 | 0,50969 € | 2.548,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

