
CSAB0530-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-2R2MTR-ND - Tape & Reel (TR) 4044-CSAB0530-2R2MCT-ND - Cut Tape (CT) 4044-CSAB0530-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-2R2M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.9 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.197" W (5.40mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,57680 € | 57,68 € |
| 1.000 | 0,48894 € | 488,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44740 € | 894,80 € |
| 4.000 | 0,42195 € | 1.687,80 € |
| 6.000 | 0,40775 € | 2.446,50 € |
| 10.000 | 0,39946 € | 3.994,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

