MFR Recommended
Direct
Similar

Category | Current - Saturation (Isat) 8.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.3mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM5020T-1R0M-CA02 | TDK | 0 | SPM5020T-1R0M-CA02-ND | 1,00752 € | MFR Recommended |
| PA4345.102NLT | Pulse Electronics | 2.881 | 553-3015-1-ND | 0,82000 € | Direct |
| SRP5015TA-1R0M | Bourns Inc. | 3.365 | SRP5015TA-1R0MCT-ND | 0,95000 € | Similar |




