Similar

SPM5020T-1R0M-CA02 | |
|---|---|
DigiKey Part Number | SPM5020T-1R0M-CA02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R0M-CA02 |
Description | FIXED IND 1UH 6.8A 17.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.8 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437336010 | Würth Elektronik | 1.900 | 732-6162-1-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00752 € | 503,76 € |
| Unit Price without VAT: | 1,00752 € |
|---|---|
| Unit Price with VAT: | 1,19895 € |


