


SPM4015T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-174467-2-ND - Tape & Reel (TR) 445-174467-1-ND - Cut Tape (CT) 445-174467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4015T-2R2M-LR |
Description | FIXED IND 2.2UH 3.5A 62.7 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 62.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4015T-2R2M-LR Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4015V2-2R2-R | Eaton - Electronics Division | 4.977 | 283-4709-1-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,60000 € | 60,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48406 € | 484,06 € |
| 2.000 | 0,45648 € | 912,96 € |
| 3.000 | 0,44110 € | 1.323,30 € |
| 5.000 | 0,42248 € | 2.112,40 € |
| 7.000 | 0,41066 € | 2.874,62 € |
| 10.000 | 0,40030 € | 4.003,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


