
MPI4015V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-4709-2-ND - Tape & Reel (TR) 283-4709-1-ND - Cut Tape (CT) 283-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-2R2-R |
Description | FIXED IND 2.2UH 2.9A 78 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 78mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±20% | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12400 € | 11,24 € |
| 100 | 0,92410 € | 92,41 € |
| 1.000 | 0,79171 € | 791,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69951 € | 2.098,53 € |
| 6.000 | 0,65981 € | 3.958,86 € |
| 9.000 | 0,64682 € | 5.821,38 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

