
SPM3015T-2R2M-CA02 | |
|---|---|
DigiKey Part Number | 445-SPM3015T-2R2M-CA02TR-ND - Tape & Reel (TR) 445-SPM3015T-2R2M-CA02CT-ND - Cut Tape (CT) 445-SPM3015T-2R2M-CA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-2R2M-CA02 |
Description | FIXED IND 2.2UH 2.8A 86.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 86.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 86.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1227AS-H-2R2M=P2 | Murata Electronics | 10.631 | 490-14162-1-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,73970 € | 73,97 € |
| 1.000 | 0,61818 € | 618,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56276 € | 1.125,52 € |
| 4.000 | 0,53076 € | 2.123,04 € |
| 6.000 | 0,51292 € | 3.077,52 € |
| 10.000 | 0,50505 € | 5.050,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

