SPM3012T-4R7M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 400
Unit Price: 0,91000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3012T-4R7M

DigiKey Part Number
445-8932-2-ND - Tape & Reel (TR)
445-8932-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPM3012T-4R7M
Description
FIXED IND 4.7UH 1.3A 270 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3012T-4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
270mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM3012T-4R7M-LRTDK400445-174445-1-ND0,91000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes