
SPM10065VT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VT-4R7M-DTR-ND - Tape & Reel (TR) 445-SPM10065VT-4R7M-DCT-ND - Cut Tape (CT) 445-SPM10065VT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VT-4R7M-D |
Description | FIXED IND 4.7UH 11.7A 9.2 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 11.7 A 9.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VT-4R7M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.2mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1006 |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 19.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-4R7M-D | TDK | 0 | 445-SPM10065VC-4R7M-DCT-ND | 1,13000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,71060 € | 71,06 € |
| 250 | 0,65744 € | 164,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60220 € | 301,10 € |
| 1.000 | 0,56785 € | 567,85 € |
| 1.500 | 0,54869 € | 823,03 € |
| 2.500 | 0,52550 € | 1.313,75 € |
| 3.500 | 0,51078 € | 1.787,73 € |
| 5.000 | 0,49563 € | 2.478,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


