
SPM10054T-2R5M-HZ | |
|---|---|
DigiKey Part Number | 445-180247-2-ND - Tape & Reel (TR) 445-180247-1-ND - Cut Tape (CT) 445-180247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-2R5M-HZ |
Description | FIXED IND 2.2UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-2R5M-HZ Models |
Category | Shielding Shielded |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Inductance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-2R5M-HZR | TDK | 888 | 445-SPM10054T-2R5M-HZRCT-ND | 1,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,30680 € | 32,67 € |
| 50 | 1,23220 € | 61,61 € |
| 100 | 1,16180 € | 116,18 € |
| 250 | 1,07488 € | 268,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98464 € | 492,32 € |
| 1.000 | 0,92856 € | 928,56 € |
| 1.500 | 0,89727 € | 1.345,90 € |
| 2.500 | 0,85941 € | 2.148,53 € |
| 3.500 | 0,83537 € | 2.923,79 € |
| 5.000 | 0,82457 € | 4.122,85 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

