15 µH Shielded Wirewound Inductor 5.7 A 38.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-150M-HZR

DigiKey Part Number
445-SPM10054T-150M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-150M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-150M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-150M-HZR
Description
FIXED IND 15UH 5.7A 38.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 5.7 A 38.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-150M-HZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
38.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,45100 €14,51 €
251,34200 €33,55 €
501,26520 €63,26 €
1001,19290 €119,29 €
2501,10372 €275,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01102 €505,51 €
1.0000,95343 €953,43 €
1.5000,92133 €1.381,99 €
2.5000,88245 €2.206,12 €
3.5000,85777 €3.002,20 €
5.0000,84990 €4.249,50 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €