Direct
Similar
Similar
Similar
Similar

SLF7032T-681MR16-2 | |
|---|---|
DigiKey Part Number | 445-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7032T-681MR16-2 |
Description | FIXED IND 680UH 160MA 3.78 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 160 mA 3.78Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-681MR16-2 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.78Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7032T-681MR16-2PF | TDK | 1.418 | 445-2012-1-ND | 0,65000 € | Direct |
| DR73-681-R | Eaton - Electronics Division | 1.779 | 283-4342-1-ND | 0,57000 € | Similar |
| DRA73-681-R | Eaton - Electronics Division | 0 | 283-DRA73-681-RTR-ND | 1,32679 € | Similar |
| SRR0805-681K | Bourns Inc. | 0 | SRR0805-681KTR-ND | 0,33511 € | Similar |
| SRR7032-681M | Bourns Inc. | 4.289 | SRR7032-681MCT-ND | 0,58000 € | Similar |






