680 µH Shielded Drum Core, Wirewound Inductor 160 mA 3.78Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Shielded Drum Core, Wirewound Inductor 160 mA 3.78Ohm Max Nonstandard
SLF7032 Series

SLF7032T-681MR16-2PF

DigiKey Part Number
445-2012-2-ND - Tape & Reel (TR)
445-2012-1-ND - Cut Tape (CT)
445-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7032T-681MR16-2PF
Description
FIXED IND 680UH 160MA 3.78 OHM
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 160 mA 3.78Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-681MR16-2PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.78Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53000 €5,30 €
1000,43600 €43,60 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €