SLF7032T-680MR59-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 12.906
Unit Price: 0,65000 €
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,65345 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 188
Unit Price: 0,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 914
Unit Price: 1,93000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.028
Unit Price: 0,63000 €
Datasheet

Similar


Bourns Inc.
In Stock: 203
Unit Price: 0,58000 €
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 590 mA 372mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF7032T-680MR59-2

DigiKey Part Number
445-1191-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLF7032T-680MR59-2
Description
FIXED IND 68UH 590MA 372 MOHM
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 590 mA 372mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-680MR59-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
372mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF7032T-680MR59-2PFTDK12.906445-2011-1-ND0,65000 €Direct
P1166.683NLTPulse Electronics0P1166.683NLT-ND0,65345 €Direct
DR73-680-REaton - Electronics Division188283-4067-1-ND0,47000 €Similar
DRA73-680-REaton - Electronics Division914283-3618-1-ND1,93000 €Similar
SRR0805-680KBourns Inc.1.028SRR0805-680KCT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes