


DRA73-680-R | |
|---|---|
DigiKey Part Number | 283-3618-2-ND - Tape & Reel (TR) 283-3618-1-ND - Cut Tape (CT) 283-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-680-R |
Description | FIXED IND 68UH 845MA 397 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 845 mA 397mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 397mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 937mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G4683M000 | TDK | 2.194 | 495-75337-1-ND | 0,77000 € | Similar |
| SRR0735A-680M | Bourns Inc. | 4.304 | 118-SRR0735A-680MCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,47000 € | 36,75 € |
| 50 | 1,38600 € | 69,30 € |
| 100 | 1,30670 € | 130,67 € |
| 250 | 1,20904 € | 302,26 € |
| 500 | 1,15114 € | 575,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,52762 € | 712,29 € |
| 2.700 | 0,49759 € | 1.343,49 € |
| 4.050 | 0,48083 € | 1.947,36 € |
| 6.750 | 0,46056 € | 3.108,78 € |
| 9.450 | 0,44768 € | 4.230,58 € |
| 13.500 | 0,43876 € | 5.923,26 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

