Direct
Direct
Similar
Similar
Similar
Similar

SLF7032T-470MR67-2 | |
|---|---|
DigiKey Part Number | 445-1190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7032T-470MR67-2 |
Description | FIXED IND 47UH 670MA 288 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 670 mA 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-470MR67-2 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 288mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7032T-470MR67-2PF | TDK | 3.981 | 445-2008-1-ND | 0,65000 € | Direct |
| P1166.473NLT | Pulse Electronics | 1.035 | 553-P1166.473NLTCT-ND | 1,20000 € | Direct |
| DR73-470-R | Eaton - Electronics Division | 6.289 | 513-1136-1-ND | 0,47000 € | Similar |
| DRA73-470-R | Eaton - Electronics Division | 3.174 | 283-3615-1-ND | 0,93000 € | Similar |
| SRR0805-470Y | Bourns Inc. | 70 | SRR0805-470YCT-ND | 0,63000 € | Similar |







