


DRA73-470-R | |
|---|---|
DigiKey Part Number | 283-3615-2-ND - Tape & Reel (TR) 283-3615-1-ND - Cut Tape (CT) 283-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-470-R |
Description | FIXED IND 47UH 1.02A 275 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.02 A 275mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-470-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,71120 € | 17,78 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,58496 € | 146,24 € |
| 500 | 0,55158 € | 275,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,50706 € | 684,53 € |
| 2.700 | 0,47819 € | 1.291,11 € |
| 4.050 | 0,46209 € | 1.871,46 € |
| 6.750 | 0,44260 € | 2.987,55 € |
| 9.450 | 0,43022 € | 4.065,58 € |
| 13.500 | 0,41923 € | 5.659,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

