Direct
Direct
Similar
Similar
Similar
Similar

SLF7032T-221MR29-2 | |
|---|---|
DigiKey Part Number | 445-1194-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF7032T-221MR29-2 |
Description | FIXED IND 220UH 290MA 1.26 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 290 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-221MR29-2 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7032T-221MR29-2PF | TDK | 30.112 | 445-2004-1-ND | 0,65000 € | Direct |
| P1166.224NLT | Pulse Electronics | 0 | P1166.224NLT-ND | 0,65345 € | Direct |
| DR73-221-R | Eaton - Electronics Division | 8.692 | 513-1663-1-ND | 0,47000 € | Similar |
| DRA73-221-R | Eaton - Electronics Division | 1.904 | 283-3610-1-ND | 1,81000 € | Similar |
| SRR0805-221K | Bourns Inc. | 0 | 118-SRR0805-221KCT-ND | 0,63000 € | Similar |







