
P1166.224NLT | |
|---|---|
DigiKey Part Number | P1166.224NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1166.224NLT |
Description | FIXED IND 220UH 350MA 1.48 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 350 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.224NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.48Ohm Max |
Series | Frequency - Self Resonant 5.1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.51mm) |
Current - Saturation (Isat) 370mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,74805 € | 1.795,32 € |
| Unit Price without VAT: | 0,74805 € |
|---|---|
| Unit Price with VAT: | 0,89018 € |


