1.5 µH Shielded Drum Core, Wirewound Inductor 4.1 A 20.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF6045T-1R5N4R0-3PF

DigiKey Part Number
445-4568-2-ND - Tape & Reel (TR)
445-4568-1-ND - Cut Tape (CT)
445-4568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF6045T-1R5N4R0-3PF
Description
FIXED IND 1.5UH 4.1A 20.8 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 4.1 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6045T-1R5N4R0-3PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±30%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-1R5N-DTDK0445-CLF6045NIT-1R5N-DCT-ND0,72000 €MFR Recommended
VLS5045EX-1R5NTDK6.315445-174847-1-ND0,28000 €MFR Recommended
VLS6045EX-1R5NTDK3.253445-173045-1-ND0,31000 €Similar
LMLP06C6N1R5CTASKYOCERA AVX0478-LMLP06C6N1R5CTASTR-ND0,17151 €Similar
In-Stock: 712
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53000 €5,30 €
1000,43600 €43,60 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €