Direct
Similar

SLF6028T-150M1R0 | |
|---|---|
DigiKey Part Number | 445-1177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF6028T-150M1R0 |
Description | FIXED IND 15UH 1.4A 89.4 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.4 A 89.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-150M1R0 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 89.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF6028T-150M1R0-PF | TDK | 7 | 445-1991-1-ND | 0,60000 € | Direct |
| SRR0603-150ML | Bourns Inc. | 18 | SRR0603-150MLCT-ND | 0,63000 € | Similar |



