


SLF6028T-150M1R0-PF | |
|---|---|
DigiKey Part Number | 445-1991-2-ND - Tape & Reel (TR) 445-1991-1-ND - Cut Tape (CT) 445-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6028T-150M1R0-PF |
Description | FIXED IND 15UH 1.4A 89.4 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.4 A 89.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-150M1R0-PF Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 89.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-150M-D | TDK | 2.739 | 445-175359-1-ND | 0,72000 € | MFR Recommended |
| VLS5045EX-150M | TDK | 7.105 | 445-174845-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-150M | TDK | 31.256 | 445-173041-1-ND | 0,31000 € | Similar |
| 7447785115 | Würth Elektronik | 544 | 732-4129-1-ND | 2,13000 € | Similar |
| BPCF00060628150M00 | Pulse Electronics | 0 | 553-BPCF00060628150M00TR-ND | 0,28175 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49500 € | 4,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

