


SLF6028T-101MR42-PF | |
|---|---|
DigiKey Part Number | 445-SLF6028T-101MR42-PFCT-ND - Cut Tape (CT) 445-SLF6028T-101MR42-PFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLF6028T-101MR42-PF |
Description | FIXED IND 100UH 640MA 516 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 640 mA 516mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-101MR42-PF Models |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 516mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-101M-D | TDK | 188 | 445-174377-1-ND | 0,72000 € | MFR Recommended |
| VLS5045EX-101M | TDK | 2.688 | 445-174844-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-101M | TDK | 13.059 | 445-173040-1-ND | 0,31000 € | Similar |
| 744778520 | Würth Elektronik | 1.148 | 732-4132-1-ND | 2,13000 € | Similar |
| BPCF00060628101M00 | Pulse Electronics | 0 | 553-BPCF00060628101M00TR-ND | 0,28175 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,40680 € | 40,68 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

