100 µH Shielded Drum Core, Wirewound Inductor 610 mA 384mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045NIT-101M-D

DigiKey Part Number
445-174377-2-ND - Tape & Reel (TR)
445-174377-1-ND - Cut Tape (CT)
445-174377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045NIT-101M-D
Description
FIXED IND 100UH 610MA 384 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 610 mA 384mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045NIT-101M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
610mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
384mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59500 €5,95 €
250,55000 €13,75 €
500,51860 €25,93 €
1000,48900 €48,90 €
2500,45240 €113,10 €
5000,42654 €213,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39072 €390,72 €
2.0000,36844 €736,88 €
3.0000,35602 €1.068,06 €
5.0000,34098 €1.704,90 €
7.0000,33143 €2.320,01 €
10.0000,32161 €3.216,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €