
SLF12575T-680M2R0-H | |
|---|---|
DigiKey Part Number | 445-3864-2-ND - Tape & Reel (TR) 445-3864-1-ND - Cut Tape (CT) 445-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-680M2R0-H |
Description | FIXED IND 68UH 2A 93.36 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2 A 93.36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-680M2R0-H Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 93.36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-680M-D | TDK | 835 | 445-15165-1-ND | 1,47000 € | MFR Recommended |
| SPM10065VC-680M-D | TDK | 1.042 | 445-SPM10065VC-680M-DCT-ND | 1,12000 € | MFR Recommended |
| 744770168 | Würth Elektronik | 1.351 | 732-1233-1-ND | 2,04000 € | Similar |
| 7447714680 | Würth Elektronik | 0 | 732-2995-1-ND | 1,92000 € | Similar |
| P1173.683NLT | Pulse Electronics | 0 | P1173.683NLT-ND | 0,86527 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32600 € | 13,26 € |
| 25 | 1,22640 € | 30,66 € |
| 50 | 1,15620 € | 57,81 € |
| 100 | 1,09020 € | 109,02 € |
| 250 | 1,00864 € | 252,16 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

