Similar

P1173.683NLT | |
|---|---|
DigiKey Part Number | P1173.683NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1173.683NLT |
Description | FIXED IND 68UH 2.1A 135 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.1 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-680M | Bourns Inc. | 1.780 | SRR1280-680MCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,95756 € | 1.532,10 € |
| Unit Price without VAT: | 0,95756 € |
|---|---|
| Unit Price with VAT: | 1,13950 € |


