
SLF12565T-470M2R4-H | |
|---|---|
DigiKey Part Number | 445-3847-2-ND - Tape & Reel (TR) 445-3847-1-ND - Cut Tape (CT) 445-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-470M2R4-H |
Description | FIXED IND 47UH 2.4A 69.36 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.4 A 69.36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-470M2R4-H Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69.36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10065VC-470M-D | TDK | 0 | 445-SPM10065VC-470M-DCT-ND | 1,12000 € | MFR Recommended |
| P1170.473NLT | Pulse Electronics | 0 | P1170.473NLT-ND | 0,73225 € | Direct |
| P1171.473NLT | Pulse Electronics | 0 | P1171.473NLT-ND | 0,83823 € | Direct |
| 7447706470 | Würth Elektronik | 114 | 732-7447706470CT-ND | 1,05000 € | Similar |
| CDRR126NP-330MC | Sumida America Inc. | 0 | 308-CDRR126NP-330MCTR-ND | 0,62976 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,01960 € | 50,98 € |
| 100 | 0,96130 € | 96,13 € |
| 250 | 0,88936 € | 222,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83864 € | 419,32 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

