Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SLF12555T-470M1R6-PF | |
|---|---|
DigiKey Part Number | 445-181391-2-ND - Tape & Reel (TR) 445-181391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLF12555T-470M1R6-PF |
Description | FIXED IND 47UH 2.5A 74.2 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.5 A 74.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-470M1R6-PF Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.473NLT | Pulse Electronics | 1.470 | 553-P1168.473NLTCT-ND | 1,39000 € | Direct |
| P1169.473NLT | Pulse Electronics | 0 | P1169.473NLT-ND | 0,79767 € | Direct |
| PA4303.473NLT | Pulse Electronics | 0 | 553-2511-2-ND | 0,62732 € | Direct |
| 7447706470 | Würth Elektronik | 114 | 732-7447706470CT-ND | 1,05000 € | Similar |
| 7447714470 | Würth Elektronik | 1.400 | 732-2994-1-ND | 1,92000 € | Similar |












