


SLF10165T-2R2N6R33PF | |
|---|---|
DigiKey Part Number | 445-6482-2-ND - Tape & Reel (TR) 445-6482-1-ND - Cut Tape (CT) 445-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10165T-2R2N6R33PF |
Description | FIXED IND 2.2UH 6.3A 10.9 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 10.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10165T-2R2N6R33PF Models |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.268" (6.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-2R5M-HZR | TDK | 888 | 445-SPM10054T-2R5M-HZRCT-ND | 1,77000 € | MFR Recommended |
| 7447713022 | Würth Elektronik | 955 | 732-2973-1-ND | 1,90000 € | Similar |
| 7447714022 | Würth Elektronik | 447 | 732-2985-1-ND | 1,92000 € | Similar |
| SRU1063-2R2Y | Bourns Inc. | 0 | SRU1063-2R2Y-ND | 0,40965 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63500 € | 6,35 € |
| 100 | 0,52230 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45558 € | 227,79 € |
| 1.000 | 0,42958 € | 429,58 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

