Direct
Similar
Similar
Similar

SLF10145T-331MR54 | |
|---|---|
DigiKey Part Number | 445-1224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF10145T-331MR54 |
Description | FIXED IND 330UH 580MA 816 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 580 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-331MR54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |






