
DR1040-331-R | |
|---|---|
DigiKey Part Number | 283-DR1040-331-RTR-ND - Tape & Reel (TR) 283-DR1040-331-RCT-ND - Cut Tape (CT) 283-DR1040-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-331-R |
Description | FIXED IND 330UH 520MA 1.09 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 520 mA 1.09Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-331-R Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.09Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43460 € | 43,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38604 € | 328,13 € |
| 1.700 | 0,36403 € | 618,85 € |
| 2.550 | 0,35175 € | 896,96 € |
| 4.250 | 0,33688 € | 1.431,74 € |
| 5.950 | 0,32744 € | 1.948,27 € |
| 8.500 | 0,31773 € | 2.700,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

