Direct
Similar
Similar
Similar

SLF10145T-221MR65 | |
|---|---|
DigiKey Part Number | 445-1223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF10145T-221MR65 |
Description | FIXED IND 220UH 700MA 564 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 564mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-221MR65 Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 564mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF10145T-221MR65-PF | TDK | 9.331 | 445-1982-1-ND | 0,71000 € | Direct |
| DR1040-221-R | Eaton - Electronics Division | 0 | 283-DR1040-221-RCT-ND | 0,38298 € | Similar |
| PF0560.224NLT | Pulse Electronics | 0 | PF0560.224NLT-ND | 0,66652 € | Similar |
| SRR1205-221KL | Bourns Inc. | 638 | 118-SRR1205-221KLCT-ND | 0,82000 € | Similar |





