Direct
Similar

DR1040-221-R | |
|---|---|
DigiKey Part Number | 283-DR1040-221-RTR-ND - Tape & Reel (TR) 283-DR1040-221-RCT-ND - Cut Tape (CT) 283-DR1040-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-221-R |
Description | FIXED IND 220UH 700MA 640 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-221-R Models |
Category | Current - Saturation (Isat) 920mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 640mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0560.224NLT | Pulse Electronics | 0 | PF0560.224NLT-ND | 0,75690 € | Direct |
| SRU1038-221Y | Bourns Inc. | 5.425 | SRU1038-221YCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38298 € | 325,53 € |
| Unit Price without VAT: | 0,38298 € |
|---|---|
| Unit Price with VAT: | 0,45575 € |



