SL1215-100K3R6-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,69000 €
Datasheet
10 µH Unshielded Wirewound Inductor 3.6 A 19mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1215-100K3R6-PF

DigiKey Part Number
445-3786-ND
Manufacturer
Manufacturer Product Number
SL1215-100K3R6-PF
Description
FIXED IND 10UH 3.6A 19 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 3.6 A 19mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.8A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
19mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±10%
Height - Seated (Max)
0.591" (15.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6100-100K-RCBourns Inc.06100-100K-RC-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes