6100 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6100-100K-RC

DigiKey Part Number
6100-100K-RC-ND
Manufacturer
Manufacturer Product Number
6100-100K-RC
Description
FIXED IND 10UH 6.33A 0.02OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 6.33 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
6100-100K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55200 €5,52 €
250,51120 €12,78 €
500,48200 €24,10 €
1600,43656 €69,85 €
3200,41163 €131,72 €
6400,38809 €248,38 €
1.1200,37013 €414,55 €
2.5600,34511 €883,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €