Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 370,88700 € | 3.708,87 € |
| Unit Price without VAT: | 370,88700 € |
|---|---|
| Unit Price with VAT: | 441,35553 € |


