Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A064GKMDWA00ESA0

DigiKey Part Number
445-SHT2A064GKMDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A064GKMDWA00ESA0
Description
SSD 64GB SLIM-SATA PSLC SATA III
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
TDK
Speed - Read
345MB/s
Series
Speed - Write
295MB/s
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
64GB
Current - Max
60mA
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1290,34000 €290,34 €
20260,19300 €5.203,86 €
Manufacturers Standard Package
Unit Price without VAT:290,34000 €
Unit Price with VAT:345,50460 €