Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 340MB/s | |
Speed - Write | 115MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 270mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,38000 € | 232,38 € |
| Unit Price without VAT: | 232,38000 € |
|---|---|
| Unit Price with VAT: | 276,53220 € |


