SHE1B032GTFDCB00SSA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 232,38000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 807,83000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B032GTFDCB00SSA0

DigiKey Part Number
SHE1B032GTFDCB00SSA0-ND
Manufacturer
Manufacturer Product Number
SHE1B032GTFDCB00SSA0
Description
SSD 32GB SLIM-SATA MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
EDA/CAD Models
SHE1B032GTFDCB00SSA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Slim-SATA
Speed - Read
340MB/s
Speed - Write
115MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
270mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1170,05000 €170,05 €
Manufacturers Standard Package
Unit Price without VAT:170,05000 €
Unit Price with VAT:202,35950 €